


XRC3-WSLT01 | |
|---|---|
DigiKey Part Number | RPC6270-ND |
Manufacturer | |
Manufacturer Product Number | XRC3-WSLT01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC3-WSLT01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.512" (13.00mm) |
Packaging Bulk | Width 0.311" (7.90mm) |
Part Status Active | Height 0.787" (20.00mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Round | Base Product Number |
Mounting Type Extruded Metal Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12910 € | 12,91 € |
| 250 | 0,12100 € | 30,25 € |
| 500 | 0,11522 € | 57,61 € |
| 1.000 | 0,10970 € | 109,70 € |
| 3.000 | 0,10151 € | 304,53 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

