


XRC3-TH01 | |
|---|---|
DigiKey Part Number | RPC6268-ND |
Manufacturer | |
Manufacturer Product Number | XRC3-TH01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC3-TH01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.512" (13.00mm) |
Packaging Bulk | Width 0.311" (7.90mm) |
Part Status Active | Height 0.091" (2.30mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Mounting Type Extruded Metal Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11400 € | 11,40 € |
| 250 | 0,10680 € | 26,70 € |
| 500 | 0,10172 € | 50,86 € |
| 1.000 | 0,09685 € | 96,85 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

