Cable Clip, Wire Saddle Natural Extruded Metal Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Extruded Metal Rail
Supporting your Project: Printed Circuit Board Solutions

XRC2-WSLT01

DigiKey Part Number
RPC6266-ND
Manufacturer
Manufacturer Product Number
XRC2-WSLT01
Description
CBL CLIP WIRE SADDLE EXTRUD RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Extruded Metal Rail
Datasheet
 Datasheet
EDA/CAD Models
XRC2-WSLT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round
Opening Size
-
Mounting Type
Extruded Metal Rail
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.394" (10.00mm)
Width
0.228" (5.80mm)
Height
0.787" (20.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
250,14080 €3,52 €
500,13400 €6,70 €
1000,12770 €12,77 €
2500,11964 €29,91 €
5000,11394 €56,97 €
1.0000,10850 €108,50 €
3.0000,10039 €301,17 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €