


XRC2-TH01 | |
|---|---|
DigiKey Part Number | RPC6264-ND |
Manufacturer | |
Manufacturer Product Number | XRC2-TH01 |
Description | CBL CLIP WIRE SADDLE EXTRUD RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Extruded Metal Rail |
Datasheet | Datasheet |
EDA/CAD Models | XRC2-TH01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.394" (10.00mm) |
Packaging Bulk | Width 0.228" (5.80mm) |
Part Status Active | Height 0.063" (1.60mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Mounting Type Extruded Metal Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,11108 € | 27,77 € |
| 500 | 0,10574 € | 52,87 € |
| 1.000 | 0,10068 € | 100,68 € |
| 3.000 | 0,09316 € | 279,48 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

