


WWSB-3-148A-RT | |
|---|---|
DigiKey Part Number | RPC5449-ND |
Manufacturer | |
Manufacturer Product Number | WWSB-3-148A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | WWSB-3-148A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.980" (24.89mm) | |
Width | 0.984" (25.00mm) | |
Height | 0.990" (25.15mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | Rubber Based (RMS-324) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33012 € | 165,06 € |
| 1.000 | 0,31434 € | 314,34 € |
| 1.500 | 0,30548 € | 458,22 € |
| 2.500 | 0,29466 € | 736,65 € |
| 3.500 | 0,28775 € | 1.007,12 € |
| 5.000 | 0,28059 € | 1.402,95 € |
| Unit Price without VAT: | 0,33012 € |
|---|---|
| Unit Price with VAT: | 0,39284 € |

