


WWS-A-3-19 | |
|---|---|
DigiKey Part Number | RPC5448-ND |
Manufacturer | |
Manufacturer Product Number | WWS-A-3-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.800" L x 0.850" H (20.32mm x 21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WWS-A-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.800" L x 0.850" H (20.32mm x 21.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.930" (23.62mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.120" (28.45mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28560 € | 7,14 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,24288 € | 60,72 € |
| 500 | 0,23128 € | 115,64 € |
| 1.000 | 0,22023 € | 220,23 € |
| 3.000 | 0,20379 € | 611,37 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

