Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.800" L x 0.500" H (20.32mm x 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.800" L x 0.500" H (20.32mm x 12.70mm)
Supporting your Project: Printed Circuit Board Solutions

WWS-A-2-19

DigiKey Part Number
RPC5447-ND
Manufacturer
Manufacturer Product Number
WWS-A-2-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.800" L x 0.500" H (20.32mm x 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
WWS-A-2-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.800" L x 0.500" H (20.32mm x 12.70mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.930" (23.62mm)
Width
0.219" (5.56mm)
Height
0.770" (19.56mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27600 €2,76 €
250,25840 €6,46 €
500,24620 €12,31 €
1000,23440 €23,44 €
2500,21968 €54,92 €
5000,20920 €104,60 €
1.0000,19919 €199,19 €
3.0000,18433 €552,99 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €