


WWS-A-2-01 | |
|---|---|
DigiKey Part Number | RPC5446-ND |
Manufacturer | |
Manufacturer Product Number | WWS-A-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.800" L x 0.500" H (20.32mm x 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | WWS-A-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.800" L x 0.500" H (20.32mm x 12.70mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.930" (23.62mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.770" (19.56mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16650 € | 83,25 € |
| 1.000 | 0,15853 € | 158,53 € |
| 3.000 | 0,14670 € | 440,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

