


WSLTB-02A-19A | |
|---|---|
DigiKey Part Number | RPC5442-ND |
Manufacturer | |
Manufacturer Product Number | WSLTB-02A-19A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.642" L x 0.394" H (16.31mm x 10.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLTB-02A-19A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.642" L x 0.394" H (16.31mm x 10.01mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.374" (9.50mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.610" (15.49mm) | |
Panel Hole Size | 0.126" (3.20mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28262 € | 282,62 € |
| 2.000 | 0,26912 € | 538,24 € |
| 3.000 | 0,26153 € | 784,59 € |
| 5.000 | 0,25227 € | 1.261,35 € |
| 7.000 | 0,24635 € | 1.724,45 € |
| 10.000 | 0,24023 € | 2.402,30 € |
| Unit Price without VAT: | 0,28262 € |
|---|---|
| Unit Price with VAT: | 0,33632 € |

