
WSLT-9-01A-19 | |
|---|---|
DigiKey Part Number | 145-WSLT-9-01A-19-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-9-01A-19 |
Description | WIRE SDL,LOCK TOP,1/4 TURN MNT,N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.420" L x 0.190" H (10.67mm x 4.83mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.660" (16.76mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21527 € | 215,27 € |
| Unit Price without VAT: | 0,21527 € |
|---|---|
| Unit Price with VAT: | 0,25617 € |

