Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm)
Supporting your Project: Printed Circuit Board Solutions

WSLT-9-01A-01

DigiKey Part Number
RPC5439-ND
Manufacturer
Manufacturer Product Number
WSLT-9-01A-01
Description
CBL CLIP WIRE SADDLE PUSHIN TURN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
WSLT-9-01A-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Length
0.660" (16.76mm)
Series
Width
0.200" (5.08mm)
Packaging
Bulk
Height
0.400" (10.16mm)
Part Status
Active
Panel Hole Size
0.157" x 0.283" (4.00mm x 7.19mm), Rectangular
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-2
Type Attributes
Hinged, Top Lock
Features
Anti-Rotation Pin
Opening Size
0.420" L x 0.190" H (10.67mm x 4.83mm)
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Mounting Type
Push In, 1/4 Turn, Winged
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,15860 €158,60 €
2.0000,15103 €302,06 €
3.0000,14676 €440,28 €
5.0000,14156 €707,80 €
7.0000,13824 €967,68 €
10.0000,13480 €1.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15860 €
Unit Price with VAT:0,18873 €