


WSLT-3.5-2-1-01 | |
|---|---|
DigiKey Part Number | RPC5437-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-3.5-2-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.530" L x 0.140" H (13.46mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-3.5-2-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.530" L x 0.140" H (13.46mm x 3.56mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.770" (19.56mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.350" (8.89mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13460 € | 13,46 € |
| 250 | 0,12620 € | 31,55 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,11441 € | 114,41 € |
| 3.000 | 0,10586 € | 317,58 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

