


WSLT-03-3-19 | |
|---|---|
DigiKey Part Number | RPC1292-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-03-3-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.710" L x 0.850" H (18.03mm x 21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-03-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.710" L x 0.850" H (18.03mm x 21.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.950" (24.13mm) | |
Width | 0.200" (5.08mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18934 € | 189,34 € |
| 2.000 | 0,18030 € | 360,60 € |
| 3.000 | 0,17520 € | 525,60 € |
| 5.000 | 0,16900 € | 845,00 € |
| 7.000 | 0,16504 € | 1.155,28 € |
| 10.000 | 0,16094 € | 1.609,40 € |
| Unit Price without VAT: | 0,18934 € |
|---|---|
| Unit Price with VAT: | 0,22531 € |

