


WSLT-02-1-01 | |
|---|---|
DigiKey Part Number | RPC5433-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-02-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.530" L x 0.140" H (13.46mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-02-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.530" L x 0.140" H (13.46mm x 3.56mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.770" (19.56mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.370" (9.40mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,24130 € | 24,13 € |
| 250 | 0,22620 € | 56,55 € |
| 500 | 0,21540 € | 107,70 € |
| 1.000 | 0,20509 € | 205,09 € |
| 3.000 | 0,18978 € | 569,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

