


WSLT-01A-01 | |
|---|---|
DigiKey Part Number | RPC1888-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-01A-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-01A-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.660" (16.76mm) |
Packaging Bulk | Width 0.200" (5.08mm) |
Part Status Active | Height 0.420" (10.67mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Hinged, Top Lock | Material Flammability Rating UL94 V-2 |
Opening Size 0.420" L x 0.190" H (10.67mm x 4.83mm) | Panel Thickness 0.062" (1.57mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10956 € | 27,39 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09933 € | 99,33 € |
| 3.000 | 0,09191 € | 275,73 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

