


WSLC-6-01 | |
|---|---|
DigiKey Part Number | RPC6262-ND |
Manufacturer | |
Manufacturer Product Number | WSLC-6-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.472" L x 0.236" H (11.99mm x 5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.472" L x 0.236" H (11.99mm x 5.99mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.709" (18.00mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.386" (9.80mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,12392 € | 30,98 € |
| 500 | 0,11798 € | 58,99 € |
| 1.000 | 0,11234 € | 112,34 € |
| 3.000 | 0,10395 € | 311,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

