Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.472" L x 0.157" H (11.99mm x 3.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.472" L x 0.157" H (11.99mm x 3.99mm)
Supporting your Project: Printed Circuit Board Solutions

WSLC-5-01

DigiKey Part Number
RPC6261-ND
Manufacturer
Manufacturer Product Number
WSLC-5-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.472" L x 0.157" H (11.99mm x 3.99mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.709" (18.00mm)
Packaging
Bulk
Width
0.157" (4.00mm)
Part Status
Active
Height
0.307" (7.80mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.138" (3.51mm)
Type Attributes
Hinged, Top Lock
Material Flammability Rating
UL94 V-2
Opening Size
0.472" L x 0.157" H (11.99mm x 3.99mm)
Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.21mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.431
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
250,14160 €3,54 €
500,13480 €6,74 €
1000,12820 €12,82 €
2500,12020 €30,05 €
5000,11448 €57,24 €
1.0000,10900 €109,00 €
3.0000,10086 €302,58 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €