


WSLC-4-01 | |
|---|---|
DigiKey Part Number | RPC6260-ND |
Manufacturer | |
Manufacturer Product Number | WSLC-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.354" L x 0.236" H (8.99mm x 5.99mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.157" (4.00mm) |
Part Status Active | Height 0.386" (9.80mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.138" (3.51mm) |
Type Attributes Hinged, Top Lock | Material Flammability Rating UL94 V-2 |
Opening Size 0.354" L x 0.236" H (8.99mm x 5.99mm) | Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.21mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,12020 € | 30,05 € |
| 500 | 0,11448 € | 57,24 € |
| 1.000 | 0,10900 € | 109,00 € |
| 3.000 | 0,10086 € | 302,58 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

