Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.790" H (11.13mm x 20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.790" H (11.13mm x 20.07mm)
Supporting your Project: Printed Circuit Board Solutions

WSBH-3-01

DigiKey Part Number
RPC1887-ND
Manufacturer
Manufacturer Product Number
WSBH-3-01
Description
CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.790" H (11.13mm x 20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
WSBH-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 0.790" H (11.13mm x 20.07mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
1.070" (27.18mm)
Panel Hole Size
0.438" x 0.328" (11.13mm x 8.33mm), Rectangular
Material Thickness
0.085" (2.16mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24700 €2,47 €
250,23160 €5,79 €
500,22040 €11,02 €
1000,21000 €21,00 €
2500,19680 €49,20 €
5000,18736 €93,68 €
1.0000,17842 €178,42 €
3.0000,16510 €495,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €