
WSBH-2-19 | |
|---|---|
DigiKey Part Number | 145-WSBH-2-19-ND |
Manufacturer | |
Manufacturer Product Number | WSBH-2-19 |
Description | WIRE SADDLE,BLIND HOLE MNT,NATUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.469" H (11.13mm x 11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.469" H (11.13mm x 11.91mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.720" (18.30mm) | |
Panel Hole Size | 0.328" x 0.438" (8.33mm x 11.13mm), Rectangular | |
Material Thickness | 0.085" (2.16mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23648 € | 236,48 € |
| Unit Price without VAT: | 0,23648 € |
|---|---|
| Unit Price with VAT: | 0,28141 € |

