
WS1850A | |
|---|---|
DigiKey Part Number | WS1850A-ND |
Manufacturer | |
Manufacturer Product Number | WS1850A |
Description | WASHER SHOULDER M12 NYLON |
Customer Reference | |
Detailed Description | M12 Shoulder Washer 0.563" (14.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | 0.520" (13.20mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Diameter - Shoulder | 0.618" (15.70mm) | |
Thickness - Overall | 0.563" (14.30mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |


