WS1840A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 5.040
Unit Price: 0,38000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1840A

DigiKey Part Number
WS1840A-ND
Manufacturer
Manufacturer Product Number
WS1840A
Description
WASHER SHOULDER M12 NYLON
Customer Reference
Detailed Description
M12 Shoulder Washer 0.406" (10.30mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.516" (13.10mm)
Manufacturer
Essentra Components
Diameter - Outside
1.106" (28.10mm)
Series
Diameter - Shoulder
0.752" (19.10mm)
Packaging
Bulk
Thickness - Overall
0.406" (10.30mm)
Part Status
Obsolete
Length - Below Head
0.281" (7.14mm)
Thread/Screw/Hole Size
M12
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS4003Essentra Components5.040RPC6370-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable