WS1780A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 69
Unit Price: 0,17000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1780A

DigiKey Part Number
WS1780A-ND
Manufacturer
Manufacturer Product Number
WS1780A
Description
WASHER SHOULDER M12 NYLON
Customer Reference
Detailed Description
M12 Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Thread/Screw/Hole Size
M12
Diameter - Inside
0.500" (12.70mm) 1/2"
Diameter - Outside
0.752" (19.10mm)
Diameter - Shoulder
0.626" (15.90mm)
Thickness - Overall
0.500" (12.70mm) 1/2"
Length - Below Head
0.438" (11.13mm) 7/16"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes