WS1740A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 4.518
Unit Price: 0,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1740A

DigiKey Part Number
WS1740A-ND
Manufacturer
Manufacturer Product Number
WS1740A
Description
WASHER SHOULDER M8 NYLON
Customer Reference
Detailed Description
M8 Shoulder Washer 0.079" (2.00mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.380" (9.65mm)
Manufacturer
Essentra Components
Diameter - Outside
0.622" (15.80mm)
Series
Diameter - Shoulder
0.433" (11.00mm)
Packaging
Bulk
Thickness - Overall
0.079" (2.00mm)
Part Status
Obsolete
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
M8
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS1205Essentra Components4.518RPC6493-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable