


WS1670A | |
|---|---|
DigiKey Part Number | WS1670A-ND |
Manufacturer | |
Manufacturer Product Number | WS1670A |
Description | WASHER SHOULDER M8 NYLON |
Customer Reference | |
Detailed Description | M8 Shoulder Washer 0.189" (4.80mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.752" (19.10mm) | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.189" (4.80mm) | |
Length - Below Head | 0.063" (1.60mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,18390 € | 18,39 € |
| 250 | 0,17236 € | 43,09 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

