
WS1650A | |
|---|---|
DigiKey Part Number | WS1650A-ND |
Manufacturer | |
Manufacturer Product Number | WS1650A |
Description | WASHER SHOULDER M8 NYLON |
Customer Reference | |
Detailed Description | M8 Shoulder Washer 0.248" (6.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.752" (19.10mm) | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.248" (6.30mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Material | Nylon |


