WS1610A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 19.827
Unit Price: 0,17000 €
Datasheet
M8 Shoulder Washer 0.248" (6.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8 Shoulder Washer 0.248" (6.30mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

WS1610A

DigiKey Part Number
WS1610A-ND
Manufacturer
Manufacturer Product Number
WS1610A
Description
WASHER SHOULDER M8 NYLON
Customer Reference
Detailed Description
M8 Shoulder Washer 0.248" (6.30mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.375" (9.53mm) 3/8"
Manufacturer
Essentra Components
Diameter - Outside
0.745" (18.92mm)
Series
Diameter - Shoulder
0.445" (11.30mm)
Packaging
Bulk
Thickness - Overall
0.248" (6.30mm)
Part Status
Obsolete
Length - Below Head
0.185" (4.70mm)
Thread/Screw/Hole Size
M8
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS2528Essentra Components19.827RPC6372-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable