WS1590A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 0,16000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1590A

DigiKey Part Number
WS1590A-ND
Manufacturer
Manufacturer Product Number
WS1590A
Description
WASHER SHOULDER M8 NYLON
Customer Reference
Detailed Description
M8 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Thread/Screw/Hole Size
M8
Diameter - Inside
0.323" (8.20mm)
Diameter - Outside
0.752" (19.10mm)
Diameter - Shoulder
0.374" (9.50mm)
Thickness - Overall
0.094" (2.39mm) 3/32"
Length - Below Head
0.046" (1.17mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes