
WS1470A | |
|---|---|
DigiKey Part Number | WS1470A-ND |
Manufacturer | |
Manufacturer Product Number | WS1470A |
Description | WASHER SHOULDER M6 NYLON |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.315" (8.00mm) Thick Nylon |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.512" (13.00mm) |
Series | Diameter - Shoulder 0.370" (9.40mm) |
Packaging Bulk | Thickness - Overall 0.315" (8.00mm) |
Part Status Obsolete | Length - Below Head 0.252" (6.40mm) |
Thread/Screw/Hole Size M6 | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12SWS1075 | Essentra Components | 5.717 | RPC6485-ND | 0,16000 € | Similar |


