WS1460A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 9.725
Unit Price: 0,10000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1460A

DigiKey Part Number
WS1460A-ND
Manufacturer
Manufacturer Product Number
WS1460A
Description
WASHER SHOULDER M6 NYLON
Customer Reference
Detailed Description
M6 Shoulder Washer 0.217" (5.50mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.260" (6.60mm)
Manufacturer
Essentra Components
Diameter - Outside
0.500" (12.70mm) 1/2"
Series
Diameter - Shoulder
0.311" (7.90mm)
Packaging
Bulk
Thickness - Overall
0.217" (5.50mm)
Part Status
Obsolete
Length - Below Head
0.185" (4.70mm)
Thread/Screw/Hole Size
M6
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0956Essentra Components9.725RPC6464-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable