
WS1230A | |
|---|---|
DigiKey Part Number | WS1230A-ND |
Manufacturer | |
Manufacturer Product Number | WS1230A |
Description | WASHER SHOULDER M5 NYLON |
Customer Reference | |
Detailed Description | M5 Shoulder Washer 0.126" (3.20mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.232" (5.90mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.283" (7.20mm) | |
Thickness - Overall | 0.126" (3.20mm) | |
Length - Below Head | 0.094" (2.40mm) 3/32" | |
Material | Nylon |


