
WS0800A | |
|---|---|
DigiKey Part Number | WS0800A-ND |
Manufacturer | |
Manufacturer Product Number | WS0800A |
Description | WASHER SHOULDER M4 NYLON |
Customer Reference | |
Detailed Description | M4 Shoulder Washer 0.315" (8.00mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 0.563" (14.30mm) 9/16" | |
Diameter - Shoulder | 0.311" (7.90mm) | |
Thickness - Overall | 0.315" (8.00mm) | |
Length - Below Head | 0.252" (6.40mm) | |
Material | Nylon |


