WS0740A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 2.389
Unit Price: 0,15000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0740A

DigiKey Part Number
WS0740A-ND
Manufacturer
Manufacturer Product Number
WS0740A
Description
WASHER SHOULDER M4 NYLON
Customer Reference
Detailed Description
M4 Shoulder Washer 0.220" (5.60mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.172" (4.37mm)
Manufacturer
Essentra Components
Diameter - Outside
0.752" (19.10mm)
Series
Diameter - Shoulder
0.374" (9.50mm)
Packaging
Bulk
Thickness - Overall
0.220" (5.60mm)
Part Status
Obsolete
Length - Below Head
0.126" (3.20mm)
Thread/Screw/Hole Size
M4
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS2573Essentra Components2.389RPC6515-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable