WS0630A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 14.426
Unit Price: 0,16000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0630A

DigiKey Part Number
WS0630A-ND
Manufacturer
Manufacturer Product Number
WS0630A
Description
WASHER SHOULDER M3.5 NYLON
Customer Reference
Detailed Description
M3.5 Shoulder Washer 0.315" (8.00mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.150" (3.81mm)
Manufacturer
Essentra Components
Diameter - Outside
0.752" (19.10mm)
Series
Diameter - Shoulder
0.252" (6.40mm)
Packaging
Bulk
Thickness - Overall
0.315" (8.00mm)
Part Status
Obsolete
Length - Below Head
0.252" (6.40mm)
Thread/Screw/Hole Size
M3.5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS2564Essentra Components14.426RPC6404-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable