
WS0580A | |
|---|---|
DigiKey Part Number | WS0580A-ND |
Manufacturer | |
Manufacturer Product Number | WS0580A |
Description | WASHER SHOULDER M3.5 NYLON |
Customer Reference | |
Detailed Description | M3.5 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M3.5 | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | 0.386" (9.80mm) | |
Diameter - Shoulder | 0.240" (6.10mm) | |
Thickness - Overall | 0.094" (2.39mm) 3/32" | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Nylon |


