
WS0540A | |
|---|---|
DigiKey Part Number | WS0540A-ND |
Manufacturer | |
Manufacturer Product Number | WS0540A |
Description | WASHER SHOULDER M3.5 NYLON |
Customer Reference | |
Detailed Description | M3.5 Shoulder Washer 0.087" (2.20mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M3.5 | |
Diameter - Inside | 0.142" (3.60mm) | |
Diameter - Outside | 0.374" (9.50mm) | |
Diameter - Shoulder | 0.213" (5.40mm) | |
Thickness - Overall | 0.087" (2.20mm) | |
Length - Below Head | 0.046" (1.17mm) | |
Material | Nylon |


