WS0430A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.274
Unit Price: 0,16000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0430A

DigiKey Part Number
WS0430A-ND
Manufacturer
Manufacturer Product Number
WS0430A
Description
WASHER SHOULDER M3 NYLON
Customer Reference
Detailed Description
M3 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Thread/Screw/Hole Size
M3
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.752" (19.10mm)
Diameter - Shoulder
0.374" (9.50mm)
Thickness - Overall
0.563" (14.30mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable