WS0420A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 2.903
Unit Price: 0,15000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0420A

DigiKey Part Number
WS0420A-ND
Manufacturer
Manufacturer Product Number
WS0420A
Description
WASHER SHOULDER M3 NYLON
Customer Reference
Detailed Description
M3 Shoulder Washer 0.350" (8.90mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.126" (3.20mm)
Manufacturer
Essentra Components
Diameter - Outside
0.374" (9.50mm)
Series
Diameter - Shoulder
0.252" (6.40mm)
Packaging
Bulk
Thickness - Overall
0.350" (8.90mm)
Part Status
Obsolete
Length - Below Head
0.299" (7.60mm)
Thread/Screw/Hole Size
M3
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0875Essentra Components2.903RPC6452-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable