WS0380A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.453
Unit Price: 0,13000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0380A

DigiKey Part Number
WS0380A-ND
Manufacturer
Manufacturer Product Number
WS0380A
Description
WASHER SHOULDER M3 NYLON
Customer Reference
Detailed Description
M3 Shoulder Washer 0.299" (7.60mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.126" (3.20mm)
Manufacturer
Essentra Components
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Diameter - Shoulder
0.157" (4.00mm)
Packaging
Bulk
Thickness - Overall
0.299" (7.60mm)
Part Status
Obsolete
Length - Below Head
0.252" (6.40mm)
Thread/Screw/Hole Size
M3
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0310Essentra Components1.453RPC6428-ND0,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable