Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0320A

DigiKey Part Number
145-WS0320A-ND
Manufacturer
Manufacturer Product Number
WS0320A
Description
WASHER SHOULDER M3 NYLON
Customer Reference
Detailed Description
M3 Shoulder Washer 0.126" (3.20mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.118" (3.00mm)
Manufacturer
Essentra Components
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Diameter - Shoulder
0.138" (3.51mm)
Packaging
Bulk
Thickness - Overall
0.126" (3.20mm)
Part Status
Obsolete
Length - Below Head
0.079" (2.00mm)
Thread/Screw/Hole Size
M3
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.