WS0270A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 9.485
Unit Price: 0,10000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0270A

DigiKey Part Number
WS0270A-ND
Manufacturer
Manufacturer Product Number
WS0270A
Description
WASHER SHOULDER M2.5 NYLON
Customer Reference
Detailed Description
M2.5 Shoulder Washer 0.075" (1.90mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.114" (2.90mm)
Manufacturer
Essentra Components
Diameter - Outside
0.209" (5.30mm)
Series
Diameter - Shoulder
0.142" (3.60mm)
Packaging
Bulk
Thickness - Overall
0.075" (1.90mm)
Part Status
Obsolete
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
M2.5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0235Essentra Components9.485RPC6489-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable