
WS0190A | |
|---|---|
DigiKey Part Number | WS0190A-ND |
Manufacturer | |
Manufacturer Product Number | WS0190A |
Description | WASHER SHOULDER M2.5 NYLON |
Customer Reference | |
Detailed Description | M2.5 Shoulder Washer 0.142" (3.60mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Diameter - Shoulder | 0.047" (1.20mm) | |
Thickness - Overall | 0.142" (3.60mm) | |
Length - Below Head | 0.094" (2.40mm) 3/32" | |
Material | Nylon |


