WS0050A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.565
Unit Price: 0,09000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0050A

DigiKey Part Number
WS0050A-ND
Manufacturer
Manufacturer Product Number
WS0050A
Description
WASHER SHOULDER M2.5 NYLON
Customer Reference
Detailed Description
M2.5 Shoulder Washer 0.110" (2.80mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.098" (2.49mm)
Manufacturer
Essentra Components
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Diameter - Shoulder
0.140" (3.56mm)
Packaging
Bulk
Thickness - Overall
0.110" (2.80mm)
Part Status
Obsolete
Length - Below Head
0.065" (1.65mm)
Thread/Screw/Hole Size
M2.5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0301Essentra Components1.565RPC6402-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable