
WS0040A | |
|---|---|
DigiKey Part Number | WS0040A-ND |
Manufacturer | |
Manufacturer Product Number | WS0040A |
Description | WASHER SHOULDER M2 NYLON |
Customer Reference | |
Detailed Description | M2 Shoulder Washer 0.175" (4.44mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Diameter - Shoulder | 0.157" (4.00mm) | |
Thickness - Overall | 0.175" (4.44mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |


