


WS-SH-2-01 | |
|---|---|
DigiKey Part Number | RP1057-ND |
Manufacturer | |
Manufacturer Product Number | WS-SH-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.390" H (11.13mm x 9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SH-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.390" H (11.13mm x 9.91mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.700" (17.78mm) | |
Panel Hole Size | 0.217" (5.51mm), Square | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19350 € | 19,35 € |
| 250 | 0,18132 € | 45,33 € |
| 500 | 0,17266 € | 86,33 € |
| 1.000 | 0,16440 € | 164,40 € |
| 3.000 | 0,15212 € | 456,36 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

