
WS-SE1-3-19 | |
|---|---|
DigiKey Part Number | 145-WS-SE1-3-19-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE1-3-19 |
Description | WIRE SDL,SIDE ENTRY,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.220" L x 0.230" H (5.59mm x 5.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.220" L x 0.230" H (5.59mm x 5.84mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.810" (20.57mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.340" (8.64mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31053 € | 310,53 € |
| Unit Price without VAT: | 0,31053 € |
|---|---|
| Unit Price with VAT: | 0,36953 € |

