


WS-SE-B-1-01A | |
|---|---|
DigiKey Part Number | RPC1884-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-B-1-01A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.400" L x 0.220" H (10.16mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-B-1-01A Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.625" (15.88mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 0.450" (11.43mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Side Entry | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.400" L x 0.220" H (10.16mm x 5.59mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,32280 € | 32,28 € |
| 250 | 0,30252 € | 75,63 € |
| 500 | 0,28806 € | 144,03 € |
| 1.000 | 0,27430 € | 274,30 € |
| 3.000 | 0,25383 € | 761,49 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


