Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.470" L x 0.470" H (11.94mm x 11.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.470" L x 0.470" H (11.94mm x 11.94mm)
Supporting your Project: Printed Circuit Board Solutions

WS-SE-A-3-19

DigiKey Part Number
RPC5420-ND
Manufacturer
Manufacturer Product Number
WS-SE-A-3-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.470" L x 0.470" H (11.94mm x 11.94mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-SE-A-3-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Side Entry
Opening Size
0.470" L x 0.470" H (11.94mm x 11.94mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.720" (18.29mm)
Width
0.280" (7.11mm)
Height
0.710" (18.03mm)
Panel Hole Size
0.189" (4.80mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.024" ~ 0.071" (0.61mm ~ 1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13261 €132,61 €
2.0000,12627 €252,54 €
3.0000,12271 €368,13 €
5.0000,11836 €591,80 €
7.0000,11558 €809,06 €
10.0000,11271 €1.127,10 €
Manufacturers Standard Package
Unit Price without VAT:0,13261 €
Unit Price with VAT:0,15781 €