


WS-SE-A-3-01 | |
|---|---|
DigiKey Part Number | RPC5419-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.470" L x 0.470" H (11.94mm x 11.94mm) |
EDA/CAD Models | WS-SE-A-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.470" L x 0.470" H (11.94mm x 11.94mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.720" (18.29mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.189" (4.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.071" (0.61mm ~ 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09126 € | 91,26 € |
| 2.000 | 0,08690 € | 173,80 € |
| 3.000 | 0,08444 € | 253,32 € |
| 5.000 | 0,08145 € | 407,25 € |
| 7.000 | 0,07954 € | 556,78 € |
| 10.000 | 0,07756 € | 775,60 € |
| Unit Price without VAT: | 0,09126 € |
|---|---|
| Unit Price with VAT: | 0,10860 € |

