


WS-SE-A-1-19 | |
|---|---|
DigiKey Part Number | RPC1815-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-1-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.400" L x 0.220" H (10.16mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-A-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.400" L x 0.220" H (10.16mm x 5.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.220" (5.59mm) | |
Height | 0.420" (10.67mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10734 € | 107,34 € |
| 2.000 | 0,10222 € | 204,44 € |
| 3.000 | 0,09933 € | 297,99 € |
| 5.000 | 0,09581 € | 479,05 € |
| 7.000 | 0,09356 € | 654,92 € |
| 10.000 | 0,09124 € | 912,40 € |
| Unit Price without VAT: | 0,10734 € |
|---|---|
| Unit Price with VAT: | 0,12773 € |



